The SN74AHC240N is an 8-bit 8-output CMOS logic gate array from Rochester Electronics. It features a PDIP package and is lead-free. The device has a propagation delay of 8.5ns and is compliant with Reach SVHC regulations. The SN74AHC240N is available in bulk packaging.
Rochester Electronics SN74AHC240N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC240N to view detailed technical specifications.
No datasheet is available for this part.