The SN74AHC32DR is a 4-bit logic IC from Rochester Electronics. It features a lead-free SOIC package and is compliant with Reach SVHC regulations. The device has a propagation delay of 8.5ns and an output current of 25mA. It is available in bulk packaging.
Rochester Electronics SN74AHC32DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC32DR to view detailed technical specifications.
No datasheet is available for this part.