The SN74AHC373DW is an 8-bit non-inverting bus transceiver from Rochester Electronics. It features 8 outputs and a maximum output current of 8mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The propagation delay is 10.5ns. The SN74AHC373DW is available in bulk packaging.
Rochester Electronics SN74AHC373DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC373DW to view detailed technical specifications.
No datasheet is available for this part.