The SN74AHC374DBR is an 8-bit non-inverting D-type flip-flop from Rochester Electronics. It operates at a frequency of 110MHz and has an output current of 8mA. The device is packaged in a lead-free SSOP package and is available in bulk packaging. The propagation delay is 11.5ns.
Rochester Electronics SN74AHC374DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC374DBR to view detailed technical specifications.
No datasheet is available for this part.