The SN74AHC374DWR is an 8-bit non-inverting D-type flip-flop with a maximum frequency of 110MHz and an output current of 8mA. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device has 8 non-inverting outputs and a propagation delay of 11.5ns.
Rochester Electronics SN74AHC374DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC374DWR to view detailed technical specifications.
No datasheet is available for this part.