Rochester Electronics SN74AHC4066RGYR technical specifications.
| Bandwidth | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC4066RGYR to view detailed technical specifications.
No datasheet is available for this part.