The SN74AHCT1G02DBVR is a single-input gate from Rochester Electronics with a maximum output current of 25mA and a propagation delay of 8.5ns. It is packaged in a lead-free SOT-23 package and is available in bulk packaging. The device is compliant with Reach SVHC regulations.
Rochester Electronics SN74AHCT1G02DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHCT1G02DBVR to view detailed technical specifications.
No datasheet is available for this part.