The SN74AHCT1G04DBVR is a single inverter with one input and one output. It is packaged in a SOT-23 case and is available in bulk packaging. The device is lead-free and compliant with Reach SVHC regulations. It has a propagation delay of 8.5ns and can supply an output current of up to 8mA. The inverter is suitable for use in a variety of applications requiring low propagation delay and moderate output current.
Rochester Electronics SN74AHCT1G04DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHCT1G04DBVR to view detailed technical specifications.
No datasheet is available for this part.