The SN74AHCT1G08DBVR is a single inverter gate with one input and one output, capable of sourcing 8mA of current. It is packaged in a SOT-23 package, which is a small, surface-mount device. The device is lead-free and compliant with the Restriction of Hazardous Substances (RoHS) directive. It has a propagation delay of 9ns and is available in bulk packaging. The device is Reach SVHC compliant, indicating that it meets the requirements for the Substance of Very High Concern (SVHC) list.
Rochester Electronics SN74AHCT1G08DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHCT1G08DBVR to view detailed technical specifications.
No datasheet is available for this part.