Rochester Electronics SN74AHCT373PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 10.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHCT373PW to view detailed technical specifications.
No datasheet is available for this part.