The SN74AHCT573DWR is an 8-bit non-inverting bus transceiver from Rochester Electronics. It features 8 outputs and a propagation delay of 10ns. The device is packaged in a lead-free SOIC package and is suitable for use in bulk applications.
Rochester Electronics SN74AHCT573DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHCT573DWR to view detailed technical specifications.
No datasheet is available for this part.