The SN74ALS00ANSR is a 4-bit hex inverter from Rochester Electronics, packaged in a lead-free SOP package. It features a propagation delay of 11ns and an output current of 8mA. The device is available in bulk packaging and has a quiescent current of 1.5mA.
Rochester Electronics SN74ALS00ANSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 11ns |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS00ANSR to view detailed technical specifications.
No datasheet is available for this part.