The SN74ALS03BN is a 4-bit quad 2-input NAND gate integrated circuit from Rochester Electronics. It features a propagation delay of 50ns and a quiescent current of 1.6mA. The device is packaged in a PDIP package and is lead free. It is compliant with Reach SVHC regulations. The SN74ALS03BN is a bulk-packaged component.
Rochester Electronics SN74ALS03BN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 50ns |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS03BN to view detailed technical specifications.
No datasheet is available for this part.