The SN74ALS04BN is a 6-bit hex inverter from Rochester Electronics, packaged in a lead-free PDIP package. It features a propagation delay of 11ns and an output current of 8mA. The device is packaged in bulk and is compliant with Reach SVHC regulations.
Rochester Electronics SN74ALS04BN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 11ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS04BN to view detailed technical specifications.
No datasheet is available for this part.