The SN74ALS109AN is a 2-channel 2-bit non-inverting buffer from Rochester Electronics. It operates at a frequency of 50MHz and has a nominal supply current of 11.5mA. The device is packaged in a lead-free PDIP package and is available in bulk packaging. The propagation delay is 18ns. The SN74ALS109AN is compliant with Reach SVHC regulations.
Rochester Electronics SN74ALS109AN technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 11.5mA |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS109AN to view detailed technical specifications.
No datasheet is available for this part.