The SN74ALS10AD is a 3-input 3-gate logic IC from Rochester Electronics. It is packaged in a SOIC package and is compliant with lead-free standards. The device has a propagation delay of 11ns and a quiescent current of 1.2mA. It can supply an output current of up to 8mA. The SN74ALS10AD is available in bulk packaging and meets the requirements for Reach SVHC compliance.
Rochester Electronics SN74ALS10AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 11ns |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS10AD to view detailed technical specifications.
No datasheet is available for this part.