Rochester Electronics SN74ALS1244AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS1244AN to view detailed technical specifications.
No datasheet is available for this part.