Rochester Electronics SN74ALS151DR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 7.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS151DR to view detailed technical specifications.
No datasheet is available for this part.