The SN74ALS153N is a 4-bit 2-circuit non-inverting logic gate with a bandwidth of 75MHz. It is packaged in a lead-free PDIP package and is available in bulk packaging. The device has a quiescent current of 7.5mA and is compliant with Reach SVHC regulations.
Rochester Electronics SN74ALS153N technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS153N to view detailed technical specifications.
No datasheet is available for this part.