The SN74ALS158N is a 2-bit 4-channel inverting logic switch with a bandwidth of 75MHz. It is packaged in a lead free PDIP package and is available in bulk packaging. The device has a quiescent current of 5mA and is compliant with Reach SVHC regulations. The SN74ALS158N is suitable for use in a variety of applications requiring high-speed switching capabilities.
Rochester Electronics SN74ALS158N technical specifications.
| Bandwidth | 75MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Inverting |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS158N to view detailed technical specifications.
No datasheet is available for this part.