The SN74ALS257ADR is a dual SPST analog switch with a bandwidth of 75MHz. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device has a quiescent current of 9mA and a non-inverting polarity. It is designed for use in applications requiring a dual SPST analog switch with high bandwidth and low power consumption.
Rochester Electronics SN74ALS257ADR technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 9mA |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS257ADR to view detailed technical specifications.
No datasheet is available for this part.