The SN74ALS273DWR is an 8-bit non-inverting D-type flip-flop with a frequency of 35MHz. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device has an output current of 24mA and a propagation delay of 15ns.
Rochester Electronics SN74ALS273DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS273DWR to view detailed technical specifications.
No datasheet is available for this part.