Rochester Electronics SN74ALS29821NT technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Output Current | 48mA |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS29821NT to view detailed technical specifications.
No datasheet is available for this part.