Rochester Electronics SN74ALS30ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Gates | 1 |
| Output Current | 8mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS30ADR to view detailed technical specifications.
No datasheet is available for this part.