The SN74ALS32DR is a 4-bit quad 2-input NAND gate integrated circuit from Rochester Electronics. It is packaged in a lead-free SOIC package and features a propagation delay of 14ns. The device has a quiescent current of 2.6mA and an output current of 8mA. The SN74ALS32DR is available in bulk packaging.
Rochester Electronics SN74ALS32DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 14ns |
| Quiescent Current | 2.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS32DR to view detailed technical specifications.
No datasheet is available for this part.