4-ch, 2-input, 4.5-V to 5.5-V bipolar OR gates 14-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 14ns |
| Quiescent Current | 2.6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |