The SN74ALS573CDWR is an 8-bit non-inverting D-type flip-flop with an output current of 24mA. It is packaged in a lead-free SOIC package. The device has a propagation delay of 14ns and a quiescent current of 16mA. The SN74ALS573CDWR is available in bulk packaging.
Rochester Electronics SN74ALS573CDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS573CDWR to view detailed technical specifications.
No datasheet is available for this part.