The SN74ALS576BN is an 8-bit 8-output CMOS logic IC with a frequency of 30MHz and an output current of 24mA. It is packaged in a PDIP package and is available in bulk packaging. The device has a propagation delay of 14ns. The SN74ALS576BN is compliant with Reach SVHC regulations.
Rochester Electronics SN74ALS576BN technical specifications.
| Package/Case | PDIP |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS576BN to view detailed technical specifications.
No datasheet is available for this part.