Rochester Electronics SN74ALS580BNSR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS580BNSR to view detailed technical specifications.
No datasheet is available for this part.