Rochester Electronics SN74ALS990N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 24ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS990N to view detailed technical specifications.
No datasheet is available for this part.