Rochester Electronics SN74ALVC162836DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 128mA |
| Output Current | 12mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALVC162836DGGR to view detailed technical specifications.
No datasheet is available for this part.