Rochester Electronics SN74ALVC32PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 2.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALVC32PWRG4 to view detailed technical specifications.
No datasheet is available for this part.