Rochester Electronics SN74ALVCH16271DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Number of Outputs | 12 |
| Output Current | 24mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALVCH16271DGGR to view detailed technical specifications.
No datasheet is available for this part.