Rochester Electronics SN74ALVCH16721DGVR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALVCH16721DGVR to view detailed technical specifications.
No datasheet is available for this part.