Rochester Electronics SN74ALVCH16835DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 18 |
| Number of Outputs | 18 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALVCH16835DGGR to view detailed technical specifications.
No datasheet is available for this part.