Rochester Electronics SN74ALVCH32374KR technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 250mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALVCH32374KR to view detailed technical specifications.
No datasheet is available for this part.