Rochester Electronics SN74ALVTH16827DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Outputs | 16 |
| Packaging | Cut Tape |
| Propagation Delay | 3ns |
| Quiescent Current | 3.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALVTH16827DLR to view detailed technical specifications.
No datasheet is available for this part.