Rochester Electronics SN74ALVTHR16245LR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Outputs | 16 |
| Packaging | Cut Tape |
| Quiescent Current | 3.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALVTHR16245LR to view detailed technical specifications.
No datasheet is available for this part.