Rochester Electronics SN74AS00DE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AS00DE4 to view detailed technical specifications.
No datasheet is available for this part.