The SN74AS02DR is a 4-bit hex inverter from Rochester Electronics. It features a SOIC package and is lead free. The device has a propagation delay of 4.5ns and a quiescent current of 12.5mA. It is available in bulk packaging.
Rochester Electronics SN74AS02DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 4.5ns |
| Quiescent Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AS02DR to view detailed technical specifications.
No datasheet is available for this part.