Rochester Electronics SN74AS286N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Outputs | 9 |
| Output Current | 48mA |
| Packaging | Bulk |
| Propagation Delay | 16.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AS286N to view detailed technical specifications.
No datasheet is available for this part.