The SN74AS574N is an 8-bit octal D-type flip-flop from Rochester Electronics. It operates at a frequency of 90MHz and can supply an output current of up to 48mA. The device is packaged in a lead-free PDIP and is compliant with SVHC regulations. The propagation delay is 9ns.
Rochester Electronics SN74AS574N technical specifications.
| Package/Case | PDIP |
| Frequency | 90MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 48mA |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AS574N to view detailed technical specifications.
No datasheet is available for this part.