Rochester Electronics SN74AS652NT technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Quiescent Current | 52mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AS652NT to view detailed technical specifications.
No datasheet is available for this part.