Rochester Electronics SN74AS869NT technical specifications.
| Package/Case | DIP |
| Frequency | 45MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AS869NT to view detailed technical specifications.
No datasheet is available for this part.