Rochester Electronics SN74AUC1G08DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 9mA |
| Packaging | Bulk |
| Propagation Delay | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUC1G08DCKR to view detailed technical specifications.
No datasheet is available for this part.