Rochester Electronics SN74AUC2G08YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUC2G08YZPR to view detailed technical specifications.
No datasheet is available for this part.