Rochester Electronics SN74AUC2G126DCUR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Propagation Delay | 1.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUC2G126DCUR to view detailed technical specifications.
No datasheet is available for this part.