Rochester Electronics SN74AUP1G00YFPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUP1G00YFPR to view detailed technical specifications.
No datasheet is available for this part.