Rochester Electronics SN74AUP1G08DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 4.3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUP1G08DCKR to view detailed technical specifications.
No datasheet is available for this part.