Rochester Electronics SN74AUP1G17DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Propagation Delay | 7.7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AUP1G17DBVR to view detailed technical specifications.
No datasheet is available for this part.